onsemi CAT9532HV6I-GT2

CAT9532 Series 2.3 to 5.5 V I2C 16-Bit Programmable LED Dimmer - TQFN-24
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT9532HV6I-GT2.

IHS

Datasheet15 pages9 years ago
Datasheet17 pages18 years ago

HQonline

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi CAT9532HV6I-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TQFN-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24

Descriptions

Descriptions of onsemi CAT9532HV6I-GT2 provided by its distributors.

CAT9532 Series 2.3 to 5.5 V I2C 16-Bit Programmable LED Dimmer - TQFN-24
IC, PROGRAMMABLE LED DIMMER, TQFN-24; LED Driver Application:Backlighting, RGB Color Mixing, Sensors Control; No. of Outputs:16; Output Current:25mA; Input Voltage:2.3V to 5.5V; Dimming Control Type:I2C
BUS Expander IC; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-TQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DIMMER, 16-BIT, 400KHZ, TQFN-24; Device Topology: -; No. of Outputs: 16Outputs; Output Current: 25mA; Output Voltage: -; Driver Case Style: TQFN; No. of Pins: 24Pins; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Switchi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd