
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CAT93C46BYI-GT3 | 2,585 | 6K | 18h | ||||||||
| DigiKey | 488-CAT93C46BYI-GT3CT-ND | 1,552 | 1 | Cut Tape | ||||||||
| Flip Electronics | CAT93C46BYI-GT3 | 12,661 | 3d | |||||||||
| Newark | CAT93C46BYI-GT3 | 0 | 3K | |||||||||
| Onlinecomponents.com | CAT93C46BYI-GT3 | 0 | 100 | Bulk |
Download datasheets and manufacturer documentation for onsemi CAT93C46BYI-GT3.
Download onsemi CAT93C46BYI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of onsemi CAT93C46BYI-GT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi CAT93C46BYI-GT3.