onsemi CAT93C46BHU4I-GT3

EEPROM Serial 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46BHU4I-GT3.

IHS

Datasheet12 pages3 years ago

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+22.34%

CAD Models

Download onsemi CAT93C46BHU4I-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.186
$ 0.186
Stock
216,237
2,155,654
2,155,654
Authorized Distributors
6
6
6
Case/Package
-
SOP
SOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
250 ns
250 ns
250 ns
Frequency
4 MHz
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-01-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Rail
Microchip93AA46C-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
STMicroelectronicsM95010-RMN6TP
1 KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 128X8, Serial, CMOS, PDSO8

Descriptions

Descriptions of onsemi CAT93C46BHU4I-GT3 provided by its distributors.

EEPROM Serial 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
Eeprom Serial 1-Kb Microwire/ Reel |Onsemi CAT93C46BHU4I-GT3
EEPROM, 64X16, Serial, CMOS, PDSO8
e4 Surface Mount CAT93C46 Tape & Reel (TR) ic memory 4MHz 2mm 1kb 5V
1Kb£¨128 x 8,64 x 16£© 1.8V~5.5V 128x8 1.8V EEPROM,Non-Volatile 5.5V 4MHz 100ns Microwire 100Year DFN , 2mm*3mm*480¦Ìm
IC EEPROM 1KBIT MICROWIRE 8UDFN
CAT93C46B - 1-KBIT MICROWIRE SER
EEPROM, 1KBIT, 4MHZ, MICROWIRE, UDFN-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 4MHz; Memory Case Style: UDFN; No. of Pins: 8Pins; Supply Voltage M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C46BHU4IGT3