onsemi CAT811TTBI-T3

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT811TTBI-T3.

IHS

Datasheet9 pages13 years ago
Datasheet11 pages18 years ago

element14

Augswan

Arrow Electronics

Mouser

CAD Models

Download onsemi CAT811TTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
MicrochipTC1270ARVRCTR
TC1270 Series 2.63 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ATVRCTR
TC1270 Series 3.08 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ASVRCTR
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4

Descriptions

Descriptions of onsemi CAT811TTBI-T3 provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO4
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
IC, MPU SUPERVISOR, 15µA, 5.5V, SOT143-4; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-Low / Push-Pull; Supply Current:15µA; Delay Time:240ms
Supervisor Circuit IC; Threshold Voltage, Vtrip:3.08V; Supply Current:15µA; Reset Type:Active-Low/Push-Pull; Real Time Clock:No; Output Current Max:20mA; Output Type:Active Low Push Pull Reset; Power Dissipation, Pd:320mW ;RoHS Compliant: Yes
The CAT811 and CAT812 are microprocessor supervisory circuits that monitor power supplies. The CAT811 and CAT812 are direct replacements for theMAX811 and MAX812 in applications operating over the industrial temperature range; both have a manual reset input. These devices generate a reset signal, which is asserted while the power supply voltage is below a preset threshold level and for at least 140 ms after the power supply level has risen above that level. The underlying floating gate technology, AE2(TM) used by Catalyst Semiconductor,makes it possible to offer any custom reset threshold value. Seven industry standard threshold levels are offered to support +5.0 V, +3.3 V, +3.0 V and +2.5 V systems. The CAT811 features a RESET push-pull output (activeLOW) and the CAT812 features a RESET push-pull output (active HIGH). Fast transients on the power supply are ignored and the output is guaranteed to be in the correct state at V cc levels as low as 1.0 V. The CAT811/812 are fully specified over the industrial temperature range (-40oC to 85oC) and are available in a compact 4-pin SOT143 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT811TTBIT3