onsemi CAT64LC40WI

EEPROM Serial-SPI 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT64LC40WI.

IHS

Datasheet12 pages17 years ago
Datasheet12 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-29
LTD Date2022-01-29

Related Parts

EEPROM, 64X16, Serial, CMOS, PDSO8
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V Automotive 8-Pin SOIC N
Microchip93LC46A/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC66A/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC66B/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT64LC40WI provided by its distributors.

EEPROM Serial-SPI 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N
IC EEPROM 4KBIT SPI 1MHZ 8SOIC / EEPROM Memory IC 4Kbit SPI 1 MHz 8-SOIC
EEPROM, 256X16, Serial, CMOS, PDSO8
CAT64LC40 - 4-KBIT SPI SERIAL EEPROM;
The CAT64LC10/20/40 is a 1K/2K/4K-bit Serial EEPROMwhich is configured as 64/128/256 registers by 16 bits. Each register can be written (or read) serially by using the DI (or DO) pin. The CAT64LC10/20/40 is manufactured using Catalyst's advanced CMOS EEPROM floating gate technology. It is designed to endure 1,000,000 program/erase cycles and has a data retention of 100 years. The device is available in 8-pin Dip, SOIC and TS SOP packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd