onsemi CAT64LC10J

EEPROM, 64X16, Serial, CMOS, PDSO8
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT64LC10J.

IHS

Datasheet12 pages21 years ago

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-07-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V Automotive 8-Pin SOIC N
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N
Microchip93LC46A/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC EIAJ T/R
Microchip93LC66B/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
Microchip93LC56B/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of onsemi CAT64LC10J provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDSO8
IC EEPROM 1KBIT SPI 1MHZ 8SOIC
1-KBIT SPI SERIAL EEPROM
The CAT64LC10/20/40 is a 1K/2K/4K-bit Serial EEPROMwhich is configured as 64/128/256 registers by 16 bits. Each register can be written (or read) serially by using the DI (or DO) pin. The CAT64LC10/20/40 is manufactured using Catalyst's advanced CMOS EEPROM floating gate technology. It is designed to endure 1,000,000 program/erase cycles and has a data retention of 100 years. The device is available in 8-pin Dip, SOIC and TS SOP packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd