Microchip 93LC66B/SN

EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93LC66B/SN.

Microchip

Datasheet43 pages4 years ago

Farnell

element14

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-43.09%

CAD Models

Download Microchip 93LC66B/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.34
$ 0.34
Stock
383,740
273,690
273,690
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93LC66A/SN
EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip93LC66BT-I/SN
Microchip EEPROM Chip, 4Kbit, Serial - Microwire Interface, SOIC Package, 8-Pin, SMD
STMicroelectronicsM93C66-WMN6P
STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC, 8-Pin, SMD
STMicroelectronicsM93C66-WMN6TP
STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC-8, SMD
Microchip93LC66B-I/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 4KBIT 2MHZ 8SOIC
STMicroelectronicsM93S66-WMN6P
4 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection

Descriptions

Descriptions of Microchip 93LC66B/SN provided by its distributors.

EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
IC EEPROM 4KBIT MICROWIRE 8SOIC / EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8
MICROCHIP 93LC66B/SN EEPROM MEMORY, 4KB, 400NS, 2.5 - 5.5 V 8-PIN SOIC
MEMORY, SERIAL EEPROM, 4 Kb (256 x 16), 2MHZ, 2.5-5.5V
IC EEPROM SERIAL-MICROWIRE 4KB 8-PIN SOIC
4Kb (256 x 16) 2.5V~6V 6ms 256x16 2.5V EEPROM,Non-Volatile 5.5V 2MHz 400ns Microwire 200Year SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
Interface Type:Serial Microwire; IC Temperature Range:Commercial; Logic Function Number:93LC66; Memory Density:4Kbit; Memory Type:EEPROM; Memory Voltage Vcc
SERIAL EEPROM, 4KBIT, 2MHZ, SOIC-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 256 x 16bit; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC66-B/SN
  • 93LC66B/SN.
  • 93LC66BSN