
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | CAT5409YI-10-T2 | 0 | 2K | Tape & Reel | 3h | |||||||
| Worldway Electronics | CAT5409YI-10-T2 | 18,392 | 7 | Tape & Reel | 1d | |||||||
| AAA CHIPS | CAT5409YI-10-T2 | 1 | 2h | |||||||||
| Run Hong Electronics | CAT5409YI-10-T2 | 4,612 | 15h | |||||||||
| Vigor Components | CAT5409YI-10-T2 | 10 | 2d |
Download datasheets and manufacturer documentation for onsemi CAT5409YI-10-T2.
Download onsemi CAT5409YI-10-T2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CAT5409YI-10-T2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi CAT5409YI-10-T2.