Analog Devices AD5204BRZ10

Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
$ 3.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5204BRZ10.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
-9.78%

CAD Models

Download Analog Devices AD5204BRZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.354
$ 3.81
Stock
203,436
179,223
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
24
24
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5204BRZ10.

Related Parts

Analog DevicesAD5206BRZ10-REEL
Digital Potentiometer, 6 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24
Analog DevicesAD5204BR10
IC DGTL POT 10KOHM 256TAP 24SOIC
Analog DevicesAD5206BR10
IC DGTL POT 10KOHM 256TAP 24SOIC
Analog DevicesDS1844S-010+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 2.5mA 2.35mm
Analog DevicesDS1844S-010/T&R
Digital Potentiometer 64POS 10KOhm Quad 20-Pin SOIC W T/R
IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details

Descriptions

Descriptions of Analog Devices AD5204BRZ10 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY AD5204 Tin Cascade Pin Selectable Address digital potentiometer 721kHz 2.7V 10kOhm 2.35mm
Digital Potentiometer, Quad, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Quad; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5204BRZ10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5204BRZ10 .