onsemi CAT5113VI-00-T3

Digital Potentiometer 100POS 100KOhm Single 8-Pin SOIC N T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5113VI-00-T3.

Newark

Datasheet13 pages12 years ago

_legacy Avnet

Related Parts

Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer (POT), 64-Tap, with I2C Interface
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT5113VI-00-T3 provided by its distributors.

Digital Potentiometer 100POS 100KOhm Single 8-Pin SOIC N T/R
IC, DIGITAL POT 100KOHM, 100, SGL 8-SOIC; End To End Resistance:100kohm; Resistance Tolerance:± 20%; No. of Steps:100; Supply Voltage Range:2.5V to 6V; Control Interface:Serial; No. of Pots:Single; Memory Type:EEPROM ;RoHS Compliant: Yes
100-TAP DIGIPOT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5113VI00T3