onsemi CAT5110SDI-00GT3

Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5110SDI-00GT3.

IHS

Datasheet12 pages4 years ago

HQonline

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5110SDI-00GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-19
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
7 BIT 12C VOLATILE DIGI POT W/COMMAND CODE, I2C ADDR, ISL90728 COMP
Analog DevicesAD5247BKSZ100-R2
Digital Potentiometer 128POS 100KOhm Single 6-Pin SC-70 T/R
Digital Potentiometer (POT), 128-Tap, with I2C Interface
Analog DevicesAD5247BKS100-R2
Digital Potentiometer 128POS 100KOhm Single 6-Pin SC-70 T/R

Descriptions

Descriptions of onsemi CAT5110SDI-00GT3 provided by its distributors.

Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
IC POT DGTL 100K 32TAP SC70-6 / Digital Potentiometer 100kOhm 32POS Volatile Linear 6-Pin SC-70 T/R
CAT5110 Gold Up/Down (U/D CS) e4 digital potentiometer 3/5V 100kOhm 1mm 25muA
The CAT5110 linear-taper digitally programmable potentiometer performs the same function as a mechanical potentiometer or a variable resistor. This device consists of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled through a 2-wire up/down serial interface. The CAT5110 is configured as a potentiometer. Three resistance values are available: 10kO 50kO and 100kO. The CAT5110 is available in space saving 5-pin and 6-pin SC-70 and SOT-23 packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5110SDI-00-GT3
  • CAT5110SDI-00GT3.
  • CAT5110SDI00GT3