
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCP40D18T-104AE/LT | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | MCP40D18T-104AE/LT | 0 | 3K | Bulk | 5h | |||||||
| Worldway Electronics | MCP40D18T-104AE/LT | 19,555 | 7 | Tape & Reel | 2d | |||||||
| Hi-Tech Circuit Group Ltd. | MCP40D18T-104AE/LT | 612 | 4d | |||||||||
| Win Source | WS-MCP40D18T-104AE/LT | 2,425 | 1 | 13h |
Download datasheets and manufacturer documentation for Microchip MCP40D18T-104AE/LT.
Download Microchip MCP40D18T-104AE/LT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP40D18T-104AE/LT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP40D18T-104AE/LT.