Analog Devices AD5247BKS100-R2

±45ppm/℃ linear 100KΩ 128 1 2.7V Volatile 5.5V I²C Rheostat SC-70-6 SMD mount,glue mount
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5247BKS100-R2.

SHENGYU ELECTRONICS

Datasheet20 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5247BKS100-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.115
$ 1.115
Stock
134,940
473,390
473,390
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
30 %
20 %
20 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5246BKSZ100-RL7
Digital Potentiometers; AD5246BKSZ100-RL7; ANALOG DEVICES; 3 µA; 128; 5.5 V; Gold
Analog DevicesAD5246BKS100-R2
100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO6
Digital Potentiometer (POT), 128-Tap, with I2C Interface
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD5247BKS100-R2 provided by its distributors.

±45ppm/℃ linear 100KΩ 128 1 2.7V Volatile 5.5V I²C Rheostat SC-70-6 SMD mount,glue mount
Digital Potentiometer 128POS 100KOhm Single 6-Pin SC-70 T/R
IC DGT POT 100KOHM 128TAP SC70-6
IC POT DGTL 100K 128POS SC70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5247BKS100R2