Texas Instruments TPIC2810DG4

LED Driver 1000uA Supply Current Automotive 16-Pin SOIC Tube
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC2810DG4.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages19 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Verical

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPIC2810DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 1.3
$ 1.3
Stock
205,653
596,388
596,388
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
3 V
-
-
Max Input Voltage
5.5 V
-
-
Max Output Current
-
-
-
Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
Texas InstrumentsTLC6C5912QDWRQ1
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
MicrochipHV9801ANG-G
SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G
MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS

Descriptions

Descriptions of Texas Instruments TPIC2810DG4 provided by its distributors.

LED Driver 1000uA Supply Current Automotive 16-Pin SOIC Tube
Tube TPIC2810 Shift Register Surface Mount led driver 9.9mm 100mA 5.5V 1.087W
8-bit LED driver with I2C interface 16-SOIC
Ic, 8-Bit Led Driver; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC2810DG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC2810DG4 ..