onsemi CAT4008W-T2

IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
$ 0.981
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4008W-T2.

element14

Datasheet13 pages16 years ago

Augswan

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT4008W-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPIC2810D
8-bit LED driver with I2C interface 16-SOIC -40 to 125
Texas InstrumentsTPIC2810DG4
LED Driver 1000uA Supply Current Automotive 16-Pin SOIC Tube
CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
LED DRVR 8Segment 3.3V/5V 16-Pin SOIC T/R
Texas InstrumentsTPIC2810DR
Tape & Reel (TR) TPIC2810 Shift Register Surface Mount led driver 9.9mm 13mA 5.5V 1.087W

Descriptions

Descriptions of onsemi CAT4008W-T2 provided by its distributors.

IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
Shift Register, 5.5V, 80mA, 8-Ch, 3V-5.5V, SOIC-16, Wire Mount, SMD, Adhesive Mount
ON SEMICONDUCTOR CAT4008W-T2 IC, LED DRIVER, CONSTANT CURRENT, SOIC16
IC, LED DRIVER, CONSTANT CURRENT, SOIC16; LED Driver Application:Billboard Display, Marquee Display, General Purpose Display; Topology:Constant Current; No. of Outputs:8; Output Current:44mA; Output Voltage:5.5V
LED Driver IC; Device Type:LED; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Data Control Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4008WT2