Texas Instruments TPIC2810D

8-bit LED driver with I2C interface 16-SOIC -40 to 125
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC2810D.

Farnell

Datasheet22 pages13 years ago

Texas Instruments

Mouser

Newark

HQonline

Inventory History

3 month trend:
-44.42%

CAD Models

Download Texas Instruments TPIC2810D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.3
$ 1.3
Stock
291,108
549,695
549,695
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
3 V
-
-
Max Input Voltage
5.5 V
-
-
Max Output Current
-
-
-
Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
Texas InstrumentsTLC6C5912QDWRQ1
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
MicrochipHV9801ANG-G
SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G
MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS

Descriptions

Descriptions of Texas Instruments TPIC2810D provided by its distributors.

8-bit LED driver with I2C interface 16-SOIC -40 to 125
LED Driver 1000uA Supply Current Automotive 16-Pin SOIC Tube
Shift Register 5.5V 100mA 8-Bit 3V 40V SOIC-16 Wire Mount, SMD 9.9mm × 3.91mm × 1.58mm
TEXAS INSTRUMENTS TPIC2810DIC, DRIVER, LED 8BIT, SMD, SOIC16
Ic, Led Driver, 8Bit, Smd, Soic16; Device Topology:-; No. Of Outputs:8Outputs; Output Current:210Ma; Output Voltage:40V; Driver Case Style:Soic; No. Of Pins:16Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC2810D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC2810D .
  • TPIC2810D.