onsemi CAT4004VP2-GT3

Tape & Reel (TR) CAT4004 Multi-Step Surface Mount led driver 2.1mm 40mA 5.5V -40C~85C TA
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4004VP2-GT3.

IHS

Datasheet11 pages16 years ago
Datasheet11 pages18 years ago

Augswan

CAD Models

Download onsemi CAT4004VP2-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-01-16
LTD Date2020-07-16

Related Parts

Tape & Reel (TR) CAT4004A Multi-Step Surface Mount led driver 2.1mm 20mA 5.5V -40C~85C TA
Tape & Reel (TR) CAT4104 PWM Surface Mount led driver 3mm 175mA 5.5V -40C~85C TA
CAT4104 Series 175 mA 5.5 V SMT 4-Channel Constant Current LED Driver - SOIC-8
Tape & Reel (TR) MIC2841A PWM Surface Mount led driver 2mm 20mA 5.5V 500kHz
Texas InstrumentsTPS75105DSKR
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
Diodes Inc.PAM2812ABR
Tape & Reel (TR) PAM2812 PWM Surface Mount led driver 0.95mm 20mA 5.5V 400mW

Descriptions

Descriptions of onsemi CAT4004VP2-GT3 provided by its distributors.

Tape & Reel (TR) CAT4004 Multi-Step Surface Mount led driver 2.1mm 40mA 5.5V -40C~85C TA
LED Driver, Constant Current, 4-Channel, with EZDim™
CAT4004VP2-GT3, LED DISPLAY DRIVER 4-SEGMENTS, 2.4 - 5.5 V, 8-PIN TDFN
CAT4004 Series 4 Segment 2.5V / 3.3V / 5V LED Driver - TDFN=8
LED DRVR 4Segment 2.5V/3.3V/5V 8-Pin TDFN EP T/R
IC LED DRIVER LIN DIM 40MA 8TDFN
IC LED DRV LIN MULT-STEP 8TDFN
The CAT4004 provides four matched low dropout current sources to drive LEDs. An external resistor on RSET sets the current in the LED channels. Each LED channel includes an individual control loop allowing the device to handle a wide range of LED forward voltages while still maintaining tight current matching. The EN/DIM logic inputs supports device enable and a digital dimming interface for current setting of all LEDs. Six different current dimming ratios are available. The device is aimed at direct drive battery applications. It is required that the battery or voltage source have enough headroom to drive the LED forward voltage and current sink (>150mV). The device is available in a tiny 8-lead TDFN 2mm x 3mm package with a max height of 0.8mm.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4004VP2GT3