| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | CAT3604VHV4-GT2 | 0 | 5 | Bulk | 14h | |||||||
| Farnell | CAT3604VHV4-GT2 | 0 | 5 | Cut Tape | 43m | |||||||
| Weyland Electronics Group Pte. Ltd. | CAT3604VHV4-GT2 | 6,825 | 1 | Tape & Reel | 2h | |||||||
| Win Source | WS-CAT3604VHV4-GT2 | 7,299 | 6 | 2h | ||||||||
| Classic Components | CAT3604VHV4-GT2 | 6,962 | 1d |
Download onsemi CAT3604VHV4-GT2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi CAT3604VHV4-GT2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: