Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT3643HV3-T2

3-Channel Ultra High Efficiency Quad-Mode TM LED Driver / LED Driver 3 Segment 16-Pin TQFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3643HV3-T2.

IHS

Datasheet15 pages12 years ago
Datasheet17 pages18 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-04-10
LTD Date2014-10-10

Related Parts

FAIRCHILD SEMICONDUCTOR FAN5617MPX IC, DRIVER, LED, SMD, MLP-16, 5617
Texas InstrumentsTPS61310YFFR
1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
Texas InstrumentsTPS61325YFFR
1.5A/4.1A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
Texas InstrumentsTPS61310YFFT
1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of onsemi CAT3643HV3-T2 provided by its distributors.

3-Channel Ultra High Efficiency Quad-Mode TM LED Driver / LED Driver 3 Segment 16-Pin TQFN T/R
5.5V Charge Pump 32mA 3 2.5V 7V TQFN-16 SMD mount,glue mount 3mm*3mm*730μm
LED DRIVER, 6CH, QUAD MODE, TQFN3; Driver IC Type:LED; LED Display Type:LED; Interface Type:1-Wire EZDim; Voltage, Supply Min:2.4V; Voltage, Supply Max:5.5V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:3643; Case Style:TQFN; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3643HV3T2