Texas Instruments LM2750LD-5.0/NOPB

Converter DC-DC Single Step Up 2.7V to 5.6V 10-Pin LLP EP T/R
$ 1.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2750LD-5.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Arrow Electronics

HQonline

element14

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments LM2750LD-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2750SD-5.0/NOPB
Switched Capacitor Regulator, 0.12A, 1700kHz Switching Freq-Max, PDSO10
Texas InstrumentsLM2750SD-ADJ/NOPB
2.7-V to 5.6-VIN low-noise switched-capacitor boost doubler 10-WSON -40 to 85
Texas InstrumentsLM2750SDX-ADJ/NOPB
2.7-V to 5.6-VIN low-noise switched-capacitor boost doubler 10-WSON -40 to 85
Charge Pump, DC-DC Converter, Low Noise, Adjustable, 100 mA, 5.0 V
Analog DevicesMAX17552AUB+
Switching Regulator, Current-mode, 0.235A, 2300kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX17552AUB+T
MAX17552 Series 60 V 100 mA 2.2 MHz Buck SMT Switching Regulator - MSOP-10

Descriptions

Descriptions of Texas Instruments LM2750LD-5.0/NOPB provided by its distributors.

Converter DC-DC Single Step Up 2.7V to 5.6V 10-Pin LLP EP T/R
2.7-V to 5.6-VIN low-noise switched-capacitor boost doubler 10-WSON -40 to 85
LM2750 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.1V 3mm 120mA 1.7MHz
Voltage Regulator IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:5.6V; Output Voltage Max:5V; Output Current Max:120A; Voltage Tolerance ±:0.04%; Supply Voltage Min:2.9V; Supply Voltage Max:5.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2750LD-5.0 NOPB
  • LM2750LD-5.0NOPB
  • LM2750LD5.0 NOPB
  • LM2750LD5.0/NOPB
  • LM2750LD5.0NOPB