onsemi CAT28F020L90

Flash Parallel 5V 2M-bit 256K x 8 90ns 32-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F020L90.

Future Electronics

Datasheet15 pages18 years ago
Datasheet16 pages18 years ago

IHS

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.09
Stock
51,910
8,131
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
32
-
Density
2 Mb
-
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-26
LTD Date2011-04-26

Related Parts

Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS
MicrochipAT27C020-90PU
Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PDIP Tube / IC FLASH 1MBIT 70NS 32DIP
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP Tube
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP T/R
Texas InstrumentsBQ4013YMA-70N
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE -40 to 85

Descriptions

Descriptions of onsemi CAT28F020L90 provided by its distributors.

Flash Parallel 5V 2M-bit 256K x 8 90ns 32-Pin PDIP
256K X 8 FLASH 12V PROM 90 ns PDIP32
EAR99 Through Hole CAT28F020 Tube ic memory 90ns 42.03mm 30mA 2Mb
Flash, 256KX8, 90ns, PDIP32
IC FLASH 2MBIT PARALLEL 32DIP
IC DRAM 2G PARALLEL 800MHZ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F020L-90