Microchip SST39SF020A-70-4C-PHE

Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS
$ 3.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF020A-70-4C-PHE.

Microchip

Datasheet29 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
-15.24%

CAD Models

Download Microchip SST39SF020A-70-4C-PHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PDIP Tube / IC FLASH 1MBIT 70NS 32DIP
Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS

Descriptions

Descriptions of Microchip SST39SF020A-70-4C-PHE provided by its distributors.

Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS
SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - PDIP-32
Flash, 256KX8, 70ns, PDIP32, ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32
NOR Flash Parallel 5V 2M-bit 256K x 8 70ns 32-Pin PDIP Tube
4.5V to 5.5V 2Mbit Multi-Purpose Flash
Flash Memory, 2MBIT, 70NS, DIP-32; Flash Memory Type: Parallel NOR; Memory Configuration: 256K x 8bit; Interfaces: Parallel; IC Case / Package: DIP; No. of Pins: 32Pins; Clock Frequency Max: 14MHz; Access T 92R4710
Memory Size MB = 2 / Organisation = 256 k x 8 Bit / Interfaces = Parallel / Block Organization = Symmetric / Timing Type = Asynchronous / Programming Time = 20 us/Byte / Access Time ns = 70 / Supply Current mA = 25 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = DIP / Pins = 32 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 42 / Width mm = 13.9 / Height mm = 3.8 / Reflow Temperature Max. °C = 300 / Chip Erase Time ms = 70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39SF020A-70-4C-PHE.