STMicroelectronics M95040-RDW6TP

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95040-RDW6TP.

IHS

Datasheet46 pages4 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
-99.97%

CAD Models

Download STMicroelectronics M95040-RDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

IC, EEPROM, 4KBIT, SERIAL, 10MHZ TSSOP-8; Memory Size:4Kbit; Configuration:512 x 8; Clock
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
STMicroelectronicsM24C04-RDW6TP
M24C04-R Series 4 Kb (512 x 8) 5.5 V SMT Serial I2C bus EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics M95040-RDW6TP provided by its distributors.

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Standard Serial EEPROM SPI 4M Cycles, 1.8V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
4Kb (512 x 8) 1.8V~5.5V 512x8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 80ns SPI 200Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95040RDW6TP