onsemi CAT25010VI-GT3D

EEPROM, 128X8, Serial, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010VI-GT3D.

IHS

Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.154
$ 0.154
Stock
79,728
407,037
407,037
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
-
-
Access Time
-
-
-
Frequency
-
10 MHz
10 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-29
LTD Date2022-01-29

Descriptions

Descriptions of onsemi CAT25010VI-GT3D provided by its distributors.

EEPROM, 128X8, Serial, CMOS, PDSO8
IC EEPROM 1KBIT SPI 8SOIC
ICSERIAL EEPROM128X8CMOSSOP8PINPLASTIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd