Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25010VI-G

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010VI-G.

element14 APAC

Datasheet15 pages11 years ago

IHS

onsemi

Farnell

Augswan

Inventory History

3 month trend:
-0.49%

CAD Models

Download onsemi CAT25010VI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.301
$ 0.301
Stock
722,776
382,312
382,312
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
1 kb
1 kb
Access Time
-
35 ns
35 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
-
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-12-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC T/R
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C01-RMN6TP
M24C01 Series 1 Kb (128 x 8) 400 kHz Surface Mount Serial I²C bus EEPROM -SOIC-8
STMicroelectronicsM95010-WMN6TP
M95010 Series 1 Kb (128 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT25010VI-G provided by its distributors.

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
SERIAL EEPROM, 1KBIT, 10MHZ, SOIC-8
CAT25010VI-G EEPROM MEMORY, 1KBIT, 2US, 1.8 - 5.5 V 8-PIN SOIC
1-kb SPI Serial CMOS EEPROM Memory
Serial Eeprom, 1Kbit, 5Mhz, Soic-8; Memory Interface Type:serial Spi; Memory Size:1Kbit; Eeprom Memory Configuration:128 X 8Bit; Clock Frequency:10Mhz; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25010VI-G.