onsemi CAT25010VE-GT3D

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010VE-GT3D.

IHS

Datasheet16 pages16 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.154
$ 0.154
Stock
50,744
408,852
408,852
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
1 kb
-
-
Access Time
75 ns
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-29
LTD Date2022-01-29

Descriptions

Descriptions of onsemi CAT25010VE-GT3D provided by its distributors.

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM, 128X8, Serial, CMOS, PDSO8
IC EEPROM 1KBIT SPI 10MHZ 8SOIC
ICSERIAL EEPROM128X8CMOSSOP8PINPLASTIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd