onsemi CAT24C208WI-G

EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N
$ 9.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C208WI-G.

Upverter

Technical Drawing1 page6 years ago

Newark

Augswan

iiiC

CAD Models

Download onsemi CAT24C208WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip24LC08B-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC08BT-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C08-WMN6TP
M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C08-WMN6P
8Kbit 2.5V~5.5V 1Kx8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year SOIC-8 1.65mm
EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOP-J T/R
1K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8

Descriptions

Descriptions of onsemi CAT24C208WI-G provided by its distributors.

EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N
CAT24C208 Series 8 Kb (4 X 256 X 8) Dual Port Serial I2C EEPROM - SOIC-8
IC, EEPROM, 8KBIT, SERIAL, 400KHZ SOIC-8
Memory Interface Type:serial I2C (2-Wire); Memory Size:8Kbit; Eeprom Memory Configuration:1K X 8Bit; Clock Frequency:400Khz; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C208WI-G.