onsemi CAT24C128WI

EEPROM, 16KX8, Serial, CMOS, PDSO8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C128WI.

IHS

Datasheet17 pages17 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.236
Stock
137,280
357,982
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
128 kb
Access Time
-
900 ns
Frequency
-
400 kHz
Interface
Serial
Serial
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi CAT24C128WI provided by its distributors.

EEPROM, 16KX8, Serial, CMOS, PDSO8
ICSERIAL EEPROM16KX8CMOSSOP8PINPLASTIC
CAT24C128WI ON SOP8
OPA830IDBV TI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd