onsemi CAT24C08WE-GT3

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C08WE-GT3.

IHS

Datasheet23 pages9 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.143
Stock
59,172
835,721
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
-
Access Time
-
-
Frequency
-
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-10-05
LTD Date2015-04-05

Descriptions

Descriptions of onsemi CAT24C08WE-GT3 provided by its distributors.

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
8KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
EEPROM, 1KX8, Serial, CMOS, PDSO8
CAT24C08 - 8-KBIT I2C SERIAL EEPROM;
IC EEPROM 8KBIT I2C 400KHZ 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd