onsemi CAT24C08WI-G

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C08WI-G.

Newark

Datasheet23 pages10 years ago

onsemi

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C08WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
STMicroelectronicsM24C08-WMN6TP
M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C08-WMN6P
8Kbit EEPROM, Non-Volatile, 2.5V~5.5V, 1Kx8, 400KHz, 900ns, I2C, SOIC-8, SMD, 1.65mm H
Microchip24LC08B-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube

Descriptions

Descriptions of onsemi CAT24C08WI-G provided by its distributors.

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM 8Kb (1K x 8) 1.7V Non-Volatile 5.5V 400kHz 900ns I2C 100Year SOIC-8 SMD 1.5mm H
CAT24C Series 8 Kb (64 X 128) 1.7 to 5.5 V I2C CMOS Serial EEPROM - SOIC-8
IC, EEPROM, 8KBIT, SERIAL, 400KHZ SOIC-8
Memory Interface Type:serial I2C (2-Wire); Memory Size:8Kbit; Eeprom Memory Configuration:1K X 8Bit; Clock Frequency:400Khz; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C08WI-G.