onsemi CAT24C02WE-GT3A

1-Kb, 2-Kb, 4-Kb, 8-Kb and 16-Kb I2C CMOS Serial EEPROM / EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02WE-GT3A.

IHS

Datasheet23 pages9 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.132
$ 0.132
Stock
91,724
2,606,214
2,606,214
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-05
LTD Date2015-04-05

Descriptions

Descriptions of onsemi CAT24C02WE-GT3A provided by its distributors.

1-Kb, 2-Kb, 4-Kb, 8-Kb and 16-Kb I2C CMOS Serial EEPROM / EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM, 256X8, Serial, CMOS, PDSO8
2-Kb I 2 C Serial EEPROM Memory
IC EEPROM 2KBIT 400KHZ 8SOIC
2KB I2C SER EEPROM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C02-WE-GT3A