onsemi CAT24C02TDE-GT3A

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02TDE-GT3A.

IHS

Datasheet23 pages9 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.231
Stock
84,399
1,783,653
Authorized Distributors
0
6
Case/Package
VSSOP
VSSOP
Number of Pins
-
5
Density
-
2 kb
Access Time
-
3.5 µs
Frequency
-
100 kHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi CAT24C02TDE-GT3A provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R
1-Kb, 2-Kb, 4-Kb, 8-Kb and 16-Kb I2C CMOS Serial EEPROM PDIP−8 L SUFFIX
2-Kb I2C Serial EEPROM Memory
EEPROM, 256X8, Serial, CMOS, PDSO5
IC EEPROM 2KBIT I2C TSOT23-5
2-KBIT I2C SERIAL EEPROM
CAT24C02TDE-GT3A 0N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd