onsemi CAT1161WI-45-GT3

CPU Supervisor with 16 k EEPROM Memory
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1161WI-45-GT3.

IHS

Datasheet14 pages4 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download onsemi CAT1161WI-45-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
Stock
110,892
146,741
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

CPU Supervisor with 16 k Serial EEPROM Memory
CPU Supervisor with 16 k Serial EEPROM Memory
CPU Supervisor with 16 k Serial EEPROM Memory
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM Serial-2Wire 4K-bit 1K x 4 3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi CAT1161WI-45-GT3 provided by its distributors.

CPU Supervisor with 16 k EEPROM Memory
Processor Supervisor 3V/3.3V/5V 8-Pin SOIC N T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.625V, CMOS, PDSO8
IC SUPERVSR CPU 16K EEPROM 8SOIC
RoHS Compliant Tape & Reel (TR) CAT1161 Simple Reset/Power-On Reset supervisor 4.75V 130ms Minimum 1W 3mA
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1161WI45GT3