onsemi CAT1025WI-30-GT3

CAT1025 Series 3V 130 ms Supervisory Circuits with I2C Serial 2k-bit CMOS EEPROM
$ 0.758
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1025WI-30-GT3.

IHS

Datasheet21 pages4 years ago
Datasheet20 pages18 years ago

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT1025WI-30-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.758
$ 1.036
Stock
413,530
54,985
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM Serial-2Wire 4K-bit 1K x 4 3.3V/5V 8-Pin SOIC T/R
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
EEPROM Serial 2-Kb I2C CPU Supervisor
EEPROM Serial 2-Kb I2C CPU Supervisor

Descriptions

Descriptions of onsemi CAT1025WI-30-GT3 provided by its distributors.

CAT1025 Series 3V 130 ms Supervisory Circuits with I2C Serial 2k-bit CMOS EEPROM
ROHS3Compliant Tape & Reel (TR) RESET THRESHOLD VOLTAGE IS 3.075V; MANUAL RESET INPUT Simple Reset/Power-On Reset supervisor 3.3V 5mm 130ms Minimum 1W
MICROPROCESSOR SUPERVISOR, SOIC-8; Threshold Voltage: 3.15V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins
CPU SUPERVISOR, 3mA, 5.5V, SOIC-8; Thres; CPU SUPERVISOR, 3mA, 5.5V, SOIC-8; Threshold Voltage:3.15V; No. of Supervisors / Monitors:1Monitors; Supply Voltage M; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1025WI-30-GT3.
  • CAT1025WI-30GT3
  • CAT1025WI30GT3
  • CAT1025WI30GT3.