onsemi CAT1025WI-30-G

CPU Supervisor with 2 k EEPROM Memory, SOIC 8, 150 mils, 100-TUBE
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1025WI-30-G.

IHS

Datasheet20 pages18 years ago
Datasheet20 pages19 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.036
$ 0.758
Stock
54,985
431,703
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM Serial-2Wire 4K-bit 1K x 4 3.3V/5V 8-Pin SOIC T/R
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
EEPROM Serial 2-Kb I2C CPU Supervisor
EEPROM Serial 2-Kb I2C CPU Supervisor

Descriptions

Descriptions of onsemi CAT1025WI-30-G provided by its distributors.

CPU Supervisor with 2 k EEPROM Memory, SOIC 8, 150 mils, 100-TUBE
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Volt Supervisor Monitor 3V/3.3V/5V 8-Pin SOIC N Rail
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.075V, CMOS, PDSO8
IC SUPERVISOR 2K EEPROM 8-SOIC
VOLTAGE SUPERVISOR, 5.5V, SOIC-8;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1025WI30G