What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX85C18-T50A

BZX85C Series 1 W 18 V 15 mA Through Hole Zener Diode - DO-41

$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C18-T50A.

onsemi

Datasheet6 pages12 years ago

Future Electronics

IHS

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C18-T50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.095
$ 0.095
Stock
343,460
454,345
454,345
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Zener Voltage
17.95 V
18 V
18 V
Tolerance
6 %
5 %
5 %
Power Dissipation
1 W
3 W
3 W
Impedance
20 Ω
12 Ω
12 Ω
Max Reverse Leakage Current
500 nA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-10-31
LTD Date2020-10-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diode Zener Single 17.95V 5% 1W 2-Pin DO-41 T/R
onsemiBZX85C18
BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX85C16
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C18-T50A provided by its distributors.

BZX85C Series 1 W 18 V 15 mA Through Hole Zener Diode - DO-41
Zener Diode Single 17.95V 5% 20Ohm 1300mW 2-Pin DO-41 Ammo
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
18V 20Ω DO-204AL,DO-41 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C18 T50A
  • BZX85C18T50A
  • BZX85C18_T50A