onsemi BZX85C18

BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
$ 0.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C18.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.164
$ 0.164
Stock
667,211
950,432
950,432
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Zener Voltage
18 V
18 V
18 V
Tolerance
6 %
5 %
5 %
Power Dissipation
1 W
3 W
3 W
Impedance
20 Ω
12 Ω
12 Ω
Max Reverse Leakage Current
500 nA
1 µA
1 µA
Forward Voltage
1.2 V
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-10-31
LTD Date2020-10-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBZX85C20
ZENER DIODE Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
BZX85C Series 1 W 18 V 15 mA Through Hole Zener Diode - DO-41
Diode Zener Single 17.95V 5% 1W 2-Pin DO-41 T/R

Descriptions

Descriptions of onsemi BZX85C18 provided by its distributors.

BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Diode Zener Single 17.95V 5% 1W 2-Pin DO-41 Bulk
Zener Diode; Power Dissipation, Pd:1.30W; Package/Case:DO-41; Breakdown Voltage Max:18V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE, ZENER, 18V, 1.3W; Zener Voltage Vz Typ: 18V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Device Marking: BZX85-C18; Diode Type: Zener; External Diameter: 2.6mm; External Length / Height: 4.8mm; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +200°C; Power Dissipation Max: 1W; Power Dissipation Ptot Max: 1W; Test Current: 15mA; Tolerance: 5%; Zener Current: 15mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C18
  • BZX85/C18
  • BZX85C18.