onsemi BZX85C16

Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C16.

Future Electronics

Datasheet4 pages5 years ago

Farnell

Newark

Master Electronics

IHS

Inventory History

3 month trend:
-3.86%

CAD Models

Download onsemi BZX85C16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiBZX85C15
ZENER DIODE Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C16 provided by its distributors.

Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Diode Zener Single 16.2V 5% 1W 2-Pin DO-41 Bulk
Zener Diode; 5% Tolerance 16 V
Diode, Zener, 16V, 1.3W; |Onsemi BZX85-C16
onsemi single zener diode, Rated zener voltage16V, Through hole mounting, max_power_dissipation1 W, DO-41encapsulation
ZENER DIODE, 16V, 5%, 1W, UNIDIR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C16
  • BZX85/C16
  • BZX85C16.