Vishay BZX85C15-TAP

ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C15-TAP.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

Farnell

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
+3.12%

CAD Models

Download Vishay BZX85C15-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.074
$ 0.074
Stock
830,893
840,698
840,698
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
15 V
14.7 V
14.7 V
Tolerance
6 %
6 %
6 %
Power Dissipation
1.3 W
1 W
1 W
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBZX85C15
ZENER DIODE Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C16
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay BZX85C15-TAP provided by its distributors.

ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41
BZX85 Series 15 V 1.3 W Axial Silicon Planar Power Zener Diode - DO-41
Vishay Single Zener Diode 15V Zener Voltage TH 1.3W DO-41

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85/C15 TAP
  • BZX85C15TAP