onsemi 1N5931BRLG

1N5913B Series 3 W 200 mA 18 V Axial Zener Voltage Regulator Diode - DO-41
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5931BRLG.

Newark

Datasheet8 pages20 years ago

onsemi

Upverter

TME

iiiC

Inventory History

3 month trend:
-11.63%

CAD Models

Download onsemi 1N5931BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.028
$ 0.028
Stock
457,954
619,848
619,848
Authorized Distributors
6
3
3
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
6 %
6 %
Power Dissipation
3 W
1 W
1 W
Impedance
12 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
1 µA
500 nA
500 nA
Forward Voltage
1.5 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5929BG
1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5931BG
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N5931BRLG provided by its distributors.

1N5913B Series 3 W 200 mA 18 V Axial Zener Voltage Regulator Diode - DO-41
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 18V 5% 12Ohm 3000mW 2-Pin DO-41 T/R
1N5931BRLG ZENER DIODE, 18V 5% 3 W THROUGH HOLE 2-PIN CASE 59-10
3.0 W Zener Diode Voltage Regulator 18 V
onsemi single zener diode, Rated zener voltage18V, Through hole mounting, max_power_dissipation3 W, box 59-10encapsulation
Zener Voltage Nom:18V; Power Dissipation:3W; Diode Case Style:Do-41 (Do-204Al); No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N5913B Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5931BRLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5931BRLG.