Vishay BZX85C18-TAP

ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C18-TAP.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

IHS

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+56.13%

CAD Models

Download Vishay BZX85C18-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C18
BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4746ATR
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4746A
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay BZX85C18-TAP provided by its distributors.

ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
Diode Zener Single 17.95V 6% 1.3W 2-Pin DO-41 Ammo
DIODE, ZENER, 18V, 1.3 W; Zener Voltage Vz Typ:18V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41 (DO-204AL); Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:175°C; Product Range:BZX85C Series; Aut
Diode; Zener Voltage Typ, Vz:18V; Power Dissipation, Pd:1.3W; No. of Pins:2; Breakdown Voltage Max:18V; Leaded Process Compatible:Yes; Package/Case:DO-41; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:15mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C18-TAP
  • BZX85C18TAP