What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX85C18-T50R

Diode Zener Single 17.95V 5% 1W 2-Pin DO-41 T/R
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C18-T50R.

onsemi

Datasheet6 pages12 years ago

Fairchild Semiconductor

IHS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C18-T50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.095
$ 0.095
Stock
533,523
910,506
910,506
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Zener Voltage
17.95 V
18 V
18 V
Tolerance
6 %
5 %
5 %
Power Dissipation
1 W
3 W
3 W
Impedance
20 Ω
12 Ω
12 Ω
Max Reverse Leakage Current
500 nA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

BZX85C Series 1 W 18 V 15 mA Through Hole Zener Diode - DO-41
onsemiBZX85C18
BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX85C16
Zener Single Diode, 16 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi BZX85-C16
ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C18-T50R provided by its distributors.

Diode Zener Single 17.95V 5% 1W 2-Pin DO-41 T/R
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE, 18V V(Z), 5%, 1W, U
18V 20Ω DO-204AL,DO-41 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C18(T50R)
  • BZX85C18T50R
  • BZX85C18_T50R