onsemi BZX85C20

ZENER DIODE Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.029
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C20.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages10 years ago

Fairchild Semiconductor

onsemi

element14 APAC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.168
$ 0.168
Stock
487,158
1,224,647
1,224,647
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Zener Voltage
20 V
20 V
20 V
Tolerance
6 %
5 %
5 %
Power Dissipation
1 W
3 W
3 W
Impedance
24 Ω
14 Ω
14 Ω
Max Reverse Leakage Current
500 nA
1 µA
1 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBZX85C18
BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41
BZX85C Series 20 V 1.3W Through Hole Voltage Regulator Diode - DO-41
onsemiBZX85C24
ZENER DIODE Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 24.2V 5% 1W 2-Pin DO-41 T/R
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R

Descriptions

Descriptions of onsemi BZX85C20 provided by its distributors.

ZENER DIODE Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
DIODE, ZENER, 20V, DO-41; Voltage, Vz:20V; Current, Test:10mA; Max Power Dissipation:1W; Termination Type:Axial Leaded; Case Style:DO-41; No. of Pins:2; Power, Ptot:1W
Zener Diode; Zener Voltage Typ, Vz:20V; Power Dissipation, Pd:1W; Package/Case:DO-41; Breakdown Voltage Max:20V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C20
  • BZX85/C20
  • BZX85C-20
  • BZX85C20.
  • BZX85C20...