onsemi BZX84C5V1LT1

Zener Diode, 5.1V V(Z), 5.882%, 0.225W, Silicon, Unidirectional, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C5V1LT1.

Upverter

Datasheet7 pages13 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

onsemi

IHS

DigiKey

Sierra IC

CAD Models

Download onsemi BZX84C5V1LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
Stock
516,330
20,192,558
20,192,558
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
2 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi BZX84C5V1LT1 provided by its distributors.

Zener Diode, 5.1V V(Z), 5.882%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 5.1 V ±5% Zener Diode Voltage Regulator
DIODE ZENER 225MW 5.1V SOT23 SMD
Diodes- Zener 5.1V 225mW No-Cancel/No-Return
ZENER SGL 5.1V 6% 300MW 3PIN SOT-23
Diode Znr Bzx84C5V1Lt1 Sot23 R
Zener Diode; Zener Voltage Typ, Vz:5.1V; Vz Test Current, Izt:5mA; Power Dissipation, Pd:225mW; Package/Case:SOT-23; Breakdown Voltage Max:5.1V; Leaded Process Compatible:No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C5V1LT1
  • BZX84C5V1-LT1