What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX84C5V1LT1G

DIODE ZENER 5.1V 225MW SOT23-3 / Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C5V1LT1G.

Master Electronics

Datasheet7 pages13 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+41.50%

CAD Models

Download onsemi BZX84C5V1LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
$ 0.04
Stock
18,319,141
1,453,025
1,453,025
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SZBZX84C5V1LT1 Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5231BL Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3

Descriptions

Descriptions of onsemi BZX84C5V1LT1G provided by its distributors.

DIODE ZENER 5.1V 225MW SOT23-3 / Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R
BZX84C5V1LT1 Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 5.1V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 225PF, TJ +150DEGC
Zener Diode, 5.1V V(Z), 5.88%, 0.25W, Silicon, Unidirectional, TO-236AB
ON Semiconductor BZX84C5V1LT1G Zener diode Tape on Full reel packaging
Zener Diode Marking: Z2 Housing type: SOT-23 Package: SMD Power dissipation: 250 mW Zener resistance: 60 Ohm Zener voltage: 5.1 V
onsemi single zener diode, Rated zener voltage5.1V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
±6% Single 4.8V~5.4V 225mW 5.1V SOT-23(TO-236) Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 5.1 V
5.1V Zener Diode BZX84 0.25W SOT-23
DIODE, ZENER, 5.1V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 6%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84CxxxLT1G S
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84C5V1LT1G
  • BZX84-C5V1LT1G
  • BZX84C5V1LT1G.