Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C4V3LT3G

Zener Diode, 4.3V V(Z), 6.98%, 0.225W, Silicon, Unidirectional, TO-236AB
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C4V3LT3G.

Master Electronics

Datasheet7 pages13 years ago

Upverter

Farnell

IHS

Newark

Inventory History

3 month trend:
-67.39%

CAD Models

Download onsemi BZX84C4V3LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.044
$ 0.044
Stock
1,196,003
1,262,115
1,262,115
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
7 %
7 %
7 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 4.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 3.9V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX84C3V9LT1 Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3
Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3

Descriptions

Descriptions of onsemi BZX84C4V3LT3G provided by its distributors.

Zener Diode, 4.3V V(Z), 6.98%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 4.3V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
BZX84C4V3LT3G ZENER DIODE, 4.3V 5% 300 MW SMT 3-PIN SOT-23
250 mW; Zener Diode Voltage Regulator 4.3 V
±7% 3μA 4.3V 90Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd