onsemi BZX84C3V9LT1G

BZX84C3V9LT1 Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V9LT1G.

JRH Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Newark

Farnell

Inventory History

3 month trend:
-12.60%

CAD Models

Download onsemi BZX84C3V9LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.033
$ 0.033
Stock
6,895,456
3,291,638
3,291,638
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
-
-
Zener Voltage
3.9 V
-
-
Tolerance
5 %
-
-
Power Dissipation
300 mW
-
-
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Zener Diode Single 3.9V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 4.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84C4V7LT1 Series 250 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3
BZX84 Series 4.7 V 5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3

Descriptions

Descriptions of onsemi BZX84C3V9LT1G provided by its distributors.

BZX84C3V9LT1 Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 3.9V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 450PF, TJ +150DEGC
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 3.9V V(Z), 5.13%, 0.25W, Silicon, Unidirectional, TO-236AB
ON Semiconductor BZX84C3V9LT1G Zener diode Tape on Full reel
±5% Single 3.7V~4.1V 225mW 3.9V SOT-23(TO-236) Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 3.9 V
DIODE, ZENER, 3.9V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 3.9V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84CxxxLT1G S
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C3V9LT1G
  • BZX84C3V9LT1, G
  • BZX84C3V9LT1G.