Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZBZX84C3V9LT1G

Zener Diode Single 3.9V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C3V9LT1G.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Upverter

Newark

TME

Inventory History

3 month trend:
+30.42%

CAD Models

Download onsemi SZBZX84C3V9LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.042
$ 0.042
Stock
331,445
17,448,716
17,448,716
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.9 V
3.3 V
3.3 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
90 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
3 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BZX84C3V9LT1 Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 225mW 3.9V
Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3

Descriptions

Descriptions of onsemi SZBZX84C3V9LT1G provided by its distributors.

Zener Diode Single 3.9V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
250 mW; Zener Diode Voltage Regulator 3.9 V (Automotive)
Zener Diode, 3.9V V(Z), 5.13%, 0.25W, Silicon, Unidirectional, TO-236AB
Discrete Transistor, SOT-23-3 (TO-236), SMD, ±5% 3μA 3.9V 90Ω 300mW, 2.9mm × 1.3mm × 1mm
Zener Diode, 3.9V, 0.25W, Sot-23; |Onsemi SZBZX84C3V9LT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd