onsemi BZX84C4V3LT1G

Diode, Zener, Vr 4.3V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 450PF, Tj +150DEGC
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C4V3LT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-17.99%

CAD Models

Download onsemi BZX84C4V3LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.025
$ 0.025
Stock
1,721,150
1,892,855
1,892,855
Authorized Distributors
6
3
3
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
7 %
7 %
7 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
90 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

BZX84C3V9LT1 Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 4.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3
Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 3.9V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C4V3LT1G provided by its distributors.

DIODE, ZENER, VR 4.3V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 450PF, TJ +150DEGC
BZX84C4V3LT1 Series 225 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOT-23-3
250 mW; Zener Diode Voltage Regulator 4.3 V
onsemi single zener diode, Rated zener voltage4.3V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C4V3LT1G.