onsemi BZX84C36LT1G

Diode, Zener, Vr 36V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 70PF, Tj +150C, Ir 2MA
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C36LT1G.

JRH Electronics

Datasheet7 pages14 years ago

HQonline

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+315%

CAD Models

Download onsemi BZX84C36LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.025
$ 0.025
Stock
3,601,661
932,566
932,566
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
36 V
36 V
36 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
90 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
DIODE, ZENER, VR 33V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA
Zener Diode, 33V V(Z), 6.06%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5258B-7-F
MMBZ5258B 36 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C36LT1G provided by its distributors.

DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA
BZX84C36LT1 Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 36V 6% 300mW Automotive 3-Pin SOT-23
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 36V V(Z), 5.5%, 0.25W, Silicon, Unidirectional, TO-236AB
onsemi Zener Diode, 36V Vz, SMD, 300mW Max, SOT-23
250 mW; Zener Diode Voltage Regulator 36 V
50nA@25.2V 90´Î Single 34V~38V 300mW 36V SOT-23(SOT-23-3) Zener Diodes ROHS
DIODE, ZENER, 36V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 36V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84CxxxLT1G Ser
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C36LT1G
  • BZX84C36LT1G.